EAO Series 45 Series Lighting Unit, 24V, Amber Light

Subtotal (1 unit)*

€14.04

(exc. VAT)

€17.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.04

*price indicative

RS Stock No.:
441-500
Mfr. Part No.:
45-320.1F46
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Block Type

Lighting Unit

Voltage

24V

Illumination Colour

Amber

Series

Series 45

Terminal Type

Spring Terminal

Body/Fixing Collar Included

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CZ
The EAO Illumination Element is designed to offer a reliable and vibrant signalling solution for various applications. With its distinctive amber colour, this front mounting component effectively captures attention while ensuring clear visibility. Its versatility makes it ideal for use in control panels, machinery, and other areas where effective illumination is essential. Engineered for durability, the component integrates seamlessly into existing systems, providing both functionality and style. The spring-type terminal connection simplifies installation and maintenance, allowing for a straightforward integration process in diverse environments. Built to withstand operational demands, this illumination element prioritises efficiency and user safety.

Front mounting design enhances installation flexibility

Amber illumination colour improves visibility in multiple settings

Spring-type terminal connection allows for easy and secure connections

Operational voltage supports both AC and DC applications

Robust surge voltage resistance ensures reliable performance

Mechanical characteristics suitable for rugged environments

Light intensity range provides adaptability for different requirements

Compliant with both REACH and RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy