EAO 704.9 Series Contact & Light Block, Plug-In

Subtotal (1 unit)*

€8.62

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.62

*price indicative

RS Stock No.:
441-888
Mfr. Part No.:
704.950.1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Block Type

Contact & Light Block

Series

704.9

Contact Configuration

Plug-In

Body/Fixing Collar Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

DIN EN 60947-1/DIN EN 60947-5-1

COO (Country of Origin):
CH
The EAO lamp block is designed to meet the diverse needs of modern electrical applications, combining functionality with robust structural integrity. This component is crafted from plastic, ensuring lasting durability while maintaining a lightweight profile, making installation effortless. With a plug-in terminal design that accommodates standard connections, the lamp block effectively supports two switching positions, making it versatile for various configurations. Engineered to conform to rigorous low-voltage switching device standards, this lamp block not only meets safety requirements but also ensures reliable performance across a wide temperature range, making it ideal for both residential and commercial use.

Designed for easy installation with plug-in terminal functionality

Constructed from high-quality plastic for improved longevity

Supports versatile wiring configurations with two switching positions

Complies with low-voltage switching device standards for enhanced safety

Offers efficient operation across a broad temperature range

Provides excellent shock and vibration resistance for reliability

Suitable for both residential and commercial electrical applications

Related links