EAO 45-32 Series Lighting Unit, 240V, Amber Light
- RS Stock No.:
- 441-499
- Mfr. Part No.:
- 45-320.1F42
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 441-499
- Mfr. Part No.:
- 45-320.1F42
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 240V | |
| Illumination Colour | Amber | |
| Series | 45-32 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 240V | ||
Illumination Colour Amber | ||
Series 45-32 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to enhance visibility in various applications through its vibrant amber colour. With an innovative front mounting design, it seamlessly integrates into your existing setups while ensuring robust operational efficiency under various environmental conditions. This product offers versatility with dual operating voltage capabilities, suitable for both 24V and 240V AC/DC applications. Its high luminous intensity range makes it an ideal choice for indicators and signaling, contributing to safety and operational clarity in any scenario.
Front mounting design ensures easy installation
Amber illumination colour provides clear visibility
Operating voltage versatility supports a range of applications
High luminous intensity enhances effectiveness in signalling
Spring-type terminals facilitate secure and reliable connections
Compliant with both REACH and RoHS standards for environmental safety
Lightweight construction aids in reducing overall assembly weight
Related links
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Green Light
