EAO 45-32 Series Lighting Unit, 240V, Blue Light

Subtotal (1 unit)*

€29.39

(exc. VAT)

€36.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.39

*price indicative

RS Stock No.:
441-520
Mfr. Part No.:
45-320.1J42
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

240V

Illumination Colour

Blue

Series

45-32

Terminal Type

Spring Terminal

Body/Fixing Collar Included

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CZ
The EAO Illumination Element is designed to enhance visibility while ensuring reliability in various applications. With its sleek front mounting configuration, it combines aesthetics with functionality, making it suitable for both industrial and commercial settings. The component operates efficiently across a wide voltage range, accommodating both AC and DC systems, thus offering versatility for a multitude of setups. Its striking blue illumination provides clear indication, ensuring it stands out in any environment. Built with robust terminals and certified for safety, this product is a top choice for achieving dependable performance while meeting regulatory compliance.

Robust front mounting design facilitates easy installation

Crystal-clear blue illumination enhances visibility in dim environments

Wide operating voltage range supports diverse electrical setups

High surge voltage resistance ensures durability against electrical spikes

Spring-type terminal ensures a secure and reliable connection

Lightweight construction allows for easy handling and deployment

REACH and RoHS compliance guarantees adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy