EAO 45-32 Series Lighting Unit, 240V, Green Light

Subtotal (1 unit)*

€31.21

(exc. VAT)

€38.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.21

*price indicative

RS Stock No.:
442-409
Mfr. Part No.:
45-320.2H12
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

240V

Illumination Colour

Green

Series

45-32

Terminal Type

Screw

Body/Fixing Collar Included

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CZ
The EAO Illumination Element is engineered to deliver a vibrant green light suitable for various applications. Designed with a base mounting component type, it provides stability and ease of installation. This product offers impressive performance characteristics, ensuring reliable visibility in both commercial and industrial settings. The illumination is powered by versatile operating voltages, making it a flexible choice for diverse electrical systems. With a robust mechanical design featuring screw terminals, this illumination element guarantees compatibility with various wiring configurations, facilitating seamless integration into your projects. The exceptional luminosity intensity contributes to enhanced visibility, ensuring safety and efficiency in operation. With compliance to both REACH and RoHS regulations, this product prioritises sustainability along with functionality.

The illumination colour features a striking green hue that enhances visibility

With base mounting capability, this product ensures a firm and secure placement

Versatile voltage compatibility allows for use in a range of electrical environments

Engineered with screw terminals for straightforward installation and connection

Its compact weight facilitates easy handling and installation

Designed for compliance with stringent environmental regulations, promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy