EAO 45-32 Series Lighting Unit, 24V, White Light
- RS Stock No.:
- 443-128
- Mfr. Part No.:
- 45-320.2N41
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.89
(exc. VAT)
€20.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.89 |
*price indicative
- RS Stock No.:
- 443-128
- Mfr. Part No.:
- 45-320.2N41
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | 45-32 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour White | ||
Series 45-32 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to provide reliable and effective lighting in various applications. With its base mounting feature, it seamlessly integrates into enclosures, ensuring optimal performance and aesthetic appeal. The product operates efficiently at both 6V and 24V AC/DC, making it versatile for different electrical systems. The units impressive luminosity guarantees visibility, while its durable construction adheres to industry compliance standards, ensuring longevity in operational environments. Additionally, the spring-type terminal allows for straightforward installation and connection, demonstrating an excellent blend of practicality and quality.
Effortless integration with base mounting capability
Designed for use in multiple electrical scenarios with dual voltage operation
Delivers bright illumination for enhanced visibility
Constructed to meet stringent compliance standards like REACH and RoHS
User-friendly terminal design facilitates easy installation
Related links
- EAO 45-32 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
