RAFI RAFIX Series Contact & Light Block
- RS Stock No.:
- 526-086
- Mfr. Part No.:
- 1.30.249.001/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 526-086
- Mfr. Part No.:
- 1.30.249.001/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Switching Element | |
| Series | RAFIX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 24.95mm | |
| Width | 24.95mm | |
| Standards/Approvals | REACH, IEC 60068-2-6, CE, RoHS, IEC 60068-2-27 | |
| Height | 42.85mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact & Light Block | ||
Product Type Push Button Switching Element | ||
Series RAFIX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 24.95mm | ||
Width 24.95mm | ||
Standards/Approvals REACH, IEC 60068-2-6, CE, RoHS, IEC 60068-2-27 | ||
Height 42.85mm | ||
- COO (Country of Origin):
- HU
The RAFI Buzzer is an acoustic signal transmitter, designed to seamlessly match the round collar style of actuating elements. It is ideal for applications in measurement-control-regulation, electrical engineering, mechanical systems, and vehicle construction, providing reliable audible alerts while maintaining a cohesive design.
Slate grey bezel colour
Round collar
70 dB volume
IP65 Protection
Related links
- RAFI RAFIX Series Contact & Light Block
- RAFI RAFIX Series Contact & Light Block, 24V
- RAFI RAFIX Series Contact & Light Block, 12V
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block 1 NO
