EAO for Use with Switch 500 V, 1 NC

Subtotal (1 unit)*

€13.31

(exc. VAT)

€16.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.31

*price indicative

RS Stock No.:
757-577
Mfr. Part No.:
704.915.2/D-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC

Mount Type

Screw

Terminal Type

Plug-in Terminal

Contact AC Voltage

500V

For Use With

Switch

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for reliable operation in electrical systems. This device is Ideal for switching applications, ensuring optimal performance across a variety of operational environments.

Single NC contact design ensures reliability and efficiency in operation

Rated impulse withstand voltage of 4 kV enhances circuit protection

Adaptable for extreme conditions with an operating temperature range of –40 °C to +55 °C

Designed with a Durable double plug-in Terminal for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy