EAO for Use with Switching Devices 500 V, 2 NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€25.73

(exc. VAT)

€31.65

(inc. VAT)

RS Stock No.:
763-544
Mfr. Part No.:
704.905.3-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Plug-in Terminal

For Use With

Switching Devices

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for high-performance applications, featuring robust snap-action capabilities. This reliable component ensures efficient control in various electrical environments.

Switching voltage capabilities up to 500V AC with a rated current of 6A enhance operational versatility

Temperature tolerance ranges from -40 °C to +55 °C, ensuring reliability in extreme conditions

IP00 protection rating allows for indoor applications in standard environments

Electrical lifetime estimated at 50,000 cycles supports long-term operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy