EAO for Use with Switch 500 V, 2 NC
- RS Stock No.:
- 757-564
- Mfr. Part No.:
- 704.911.4/D-1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€78.56
(exc. VAT)
€96.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.56 |
*price indicative
- RS Stock No.:
- 757-564
- Mfr. Part No.:
- 704.911.4/D-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element offers reliable control for various voltages and currents, designed for demanding applications requiring a dependable and effective switching mechanism in both AC and DC circuits.
Gold-silver and hard silver contact options provide superior performance
Rated impulse withstand voltage of 4 kV enhances safety during operation
Robust mechanical design includes double plug-in terminals for secure connections
Related links
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 2 NO
- EAO Contact Block 2 NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
