EAO for Use with Switch 500 V, DPST-NC
- RS Stock No.:
- 757-565
- Mfr. Part No.:
- 704.911.4/DFS-1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€90.92
(exc. VAT)
€111.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.92 |
*price indicative
- RS Stock No.:
- 757-565
- Mfr. Part No.:
- 704.911.4/DFS-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | DPST-NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration DPST-NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a highly efficient device designed for robust control applications, featuring a new version of slow-make technology to enhance performance across various electrical loads.
Rated for 500 V AC at 10 A, ensuring high operational capacity
Durable gold-silver contact material provides reliability in performance
IP00 protection level suitable for indoor applications
Operates in extreme temperatures from -40 °C to +55 °C
Mechanical characteristics support double plug-in terminals for easy connectivity
