EAO for Use with Switch 500 V, 1 NC/1 NO

Image representative of range

Subtotal (1 unit)*

€22.44

(exc. VAT)

€27.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.44

*price indicative

RS Stock No.:
757-583
Mfr. Part No.:
704.915.5/D-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC/1 NO

Mount Type

Screw

Terminal Type

Plug-in Terminal

For Use With

Switch

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for reliable performance in various applications. This component effectively controls electrical circuits, ensuring safe and efficient operation.

Mechanical features include double plug-in Terminal for easy installation

IP00 rating with an operational temperature range of –40 °C to +55 °C for versatile use

Constructed with silver contact materials for effective performance under high switch ratings

Electrical lifetime of 50,000 cycles promotes reliability and longevity of the component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy