EAO for Use with Switch 500 V, DPST-NC

Image representative of range

Subtotal (1 unit)*

€36.14

(exc. VAT)

€44.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.14

*price indicative

RS Stock No.:
757-580
Mfr. Part No.:
704.915.4/DFS-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

DPST-NC

Mount Type

Screw

Terminal Type

Plug-in Terminal

Minimum Operating Temperature

-40°C

For Use With

Switch

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a new version designed for reliable control functions in various electrical systems. Its robust construction and functionality ensure compliance with established safety standards for low-voltage applications.

Switching voltage capability up to 500 V with a current rating of 10 A

Features double plug-in terminals for easy installation and maintenance

Constructed with silver contacts for enhanced conductivity

IP00 rating allows for versatile placement in controlled environments

Operational lifetime of 50,000 cycles ensures durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy