EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- RS Stock No.:
- 763-534
- Mfr. Part No.:
- 704.915.5-1
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€17.80
(exc. VAT)
€21.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.80 |
*price indicative
- RS Stock No.:
- 763-534
- Mfr. Part No.:
- 704.915.5-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switching Devices | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switching Devices | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element serves as a reliable component designed for precise electrical control, featuring both normally open and normally closed contacts, Ideal for a range of applications requiring efficient operation.
Operates at switching voltages up to 500 V AC with a rated current of 6 A
Constructed with gold-silver and hard silver contacts for enhanced performance
Plug-in Terminal design for easy installation, accommodating various wire cross sections
Rated impulse withstand voltage of 4 kV ensures robust performance under surges
IP00 protection rating suited
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 250 V, 1 NC/1 NO
