EAO for Use with Switching Devices 500 V, 1 NC

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
763-570
Mfr. Part No.:
704.900.2-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC

Mount Type

Screw

Terminal Type

Screw Terminal

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

For Use With

Switching Devices

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for efficient operation in various applications. This robust component provides reliable switching performance, Ideal for ensuring seamless electrical control in complex setups.

Switching voltages support both AC and DC applications

Rated impulse withstand voltage of 4 kV enhances durability

Snap-action design ensures quick, secure switching

Screw Terminal allows easy installation and maintenance

Operating temperature range from -40 °C to +55 °C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy