EAO for Use with Switch 500 V, 1 NC

Subtotal (1 unit)*

€13.31

(exc. VAT)

€16.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.31

*price indicative

RS Stock No.:
757-537
Mfr. Part No.:
704.905.2/D-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC

Mount Type

Screw

Terminal Type

Plug-in Terminal

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

For Use With

Switch

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Snap action switching element designed to handle various electrical characteristics, functioning reliably across a range of voltages for efficient control in various applications.

Rated for a maximum of 500 V AC at 6 A with gold-silver contacts

Operates within a wide temperature range of -40 °C to +55 °C

Shock and vibration resistant according to DIN EN standards

Complies with multiple certifications including CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy