EAO for Use with Indicator Element
- RS Stock No.:
- 807-957
- Mfr. Part No.:
- 84-8001.2340
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.10 |
*price indicative
- RS Stock No.:
- 807-957
- Mfr. Part No.:
- 84-8001.2340
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switching Element | |
| For Use With | Indicator Element | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switching Element | ||
For Use With Indicator Element | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Indicator Element is a precision-engineered lighting component designed for clear status signalling in industrial control panels. This single-LED module provides reliable red illumination, ensuring high visibility and efficient performance for critical monitoring systems.
Single-LED with red illumination colour
Reliable 12V DC operating voltage
Integrated flat ribbon cable Terminal
Rated IP40 for internal protection
Lightweight 0.009kg total weight
