EAO for Use with Push Button Contact Block
- RS Stock No.:
- 443-239
- Mfr. Part No.:
- 71-670.006
- Manufacturer:
- EAO
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 443-239
- Mfr. Part No.:
- 71-670.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| For Use With | Push Button Contact Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
For Use With Push Button Contact Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO lamp element is a meticulously designed component, engineered for optimal performance in various electrical applications. Built with a robust plastic housing, it ensures excellent durability while facilitating easy integration into your existing systems. This component features PCB terminals for convenient mounting and connection, making it an ideal choice for both professional and DIY projects. Its lightweight design underscores its utility in applications where weight and space are critical factors. The lamp boasts compliance with both REACH and RoHS regulations, affirming its alignment with modern environmental standards. With thoughtful integration of essential elements, this lamp element adds function and reliability to any assembly, embodying quality craftsmanship for discerning users.
Constructed from high-quality plastic for enhanced durability
Designed with PCB terminals for straightforward installation
Lightweight design allows for easy handling and assembly
Environmentally compliant, supporting sustainable practices
Includes a locking pin for secure mounting in various setups
Accommodates various circuit configurations for versatile application
