EAO Front Protective Cap, For Use With Flush Front Bezel
- RS Stock No.:
- 442-342
- Mfr. Part No.:
- 02-924
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.46
(exc. VAT)
€36.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.46 |
*price indicative
- RS Stock No.:
- 442-342
- Mfr. Part No.:
- 02-924
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Front Protective Cap | |
| For Use With | Flush Front Bezel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Front Protective Cap | ||
For Use With Flush Front Bezel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO front protective cap is an essential accessory designed to enhance both functionality and aesthetics. Made from high-quality plastic, it boasts a transparent, colourless finish, ensuring that it complements any environment while providing robust protection. Ideal for use with flush front bezels, this cap effectively safeguards your components from dust and damage, effectively prolonging their lifespan. The versatile application coupled with its lightweight design makes it a popular choice for various technical setups. With its concise dimension drawings and straightforward installation process, this protective cap reflects simplicity without sacrificing durability. Embrace the reliability and clarity offered by this expertly crafted accessory.
Constructed from durable plastic to ensure longevity
Transparent design allows for easy visibility of underlying components
Lightweight construction facilitates effortless handling and installation
Compatible exclusively with flush front bezels for optimal performance
Weather resistant, enabling use in a range of ambient conditions
Accommodates three-part configurations to suit various applications
Designed with user convenience in mind, simplifying setup and maintenance
