Schneider Electric Harmony Series White, Black Push-in Push Button Head, IP65
- RS Stock No.:
- 589-823
- Mfr. Part No.:
- XACA923
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.17
(exc. VAT)
€24.81
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.17 |
*price indicative
- RS Stock No.:
- 589-823
- Mfr. Part No.:
- XACA923
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Push Button Colour | White, Black | |
| Push Button Shape | Square | |
| Push Button Actuation | Push-in | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60947-5-1, UL 508, IEC 60204-32, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Push Button Colour White, Black | ||
Push Button Shape Square | ||
Push Button Actuation Push-in | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60947-5-1, UL 508, IEC 60204-32, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Booted head is designed for AC-A pushbutton functions with "Raise" operation in slow-fast mode. It provides protection against dust and moisture for reliable performance. Suitable for harsh industrial environments. Enhances durability and operator control.
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
IEC 60947-5-1 standards
Related links
- Schneider Electric Harmony Series White IP65
- Schneider Electric Harmony Series White Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series White Push Button Head, IP65
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Blue Push-in Push Button Head, IP65
- Schneider Electric Harmony Series Yellow Push-in Push Button Head, IP65
- Schneider Electric ZB4 Series White 22 mm Cutout IP69K, IP66
