Schneider Electric ZB4 Series Green Push Pull Push Button Head, 22 mm Cutout, IP69, IP69K, IP66, IP67
- RS Stock No.:
- 654-769
- Mfr. Part No.:
- ZB4BT3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.86
(exc. VAT)
€40.42
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
- Plus 14 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.86 |
*price indicative
- RS Stock No.:
- 654-769
- Mfr. Part No.:
- ZB4BT3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Push Pull | |
| IP Rating | IP69, IP69K, IP66, IP67 | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-5-5, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom | ||
Push Button Actuation Push Pull | ||
IP Rating IP69, IP69K, IP66, IP67 | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-5-5, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XB4 40mm mushroom green button head operates with latched push-pull mechanism. This 40mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery.
Shape of signaling unit head is round
Type of operator is latching
Reset is push-pull
Related links
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69, IP69K
- Schneider Electric ZB4 Series 2 Position Selector Switch Head IP67 IP69K, IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP67 IP66
- Schneider Electric ZB4 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP66 IP69K
