Schneider Electric Harmony XB4 Series Yellow Latching Push Button Switch, 22 mm Cutout, IP66, IP69K
- RS Stock No.:
- 221-1960
- Mfr. Part No.:
- ZB4BT5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.52
(exc. VAT)
€38.77
(inc. VAT)
- Plus 18 unit(s) shipping from 05 October 2026
Units | Per unit |
|---|---|
| 1 + | €31.52 |
*price indicative
- RS Stock No.:
- 221-1960
- Mfr. Part No.:
- ZB4BT5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Mushroom | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Mushroom | ||
Push Button Material Metal | ||
IP Rating IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric ZB4BT5
Related links
- Schneider Electric Harmony Series Yellow Latching Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Latching Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Blue Latching Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Latching Push Button Head IP69K IP67, IP69
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony Series Illuminated Push Button Switch IP66, IP69K
