Eaton M22 Series Red, Green Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 272-2192
- Mfr. Part No.:
- 216703 M22S-DDL-GR-GB1/GB0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.39 |
*price indicative
- RS Stock No.:
- 272-2192
- Mfr. Part No.:
- 216703 M22S-DDL-GR-GB1/GB0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Inscribed | |
| Standards/Approvals | CSA Class No.:3211-03, UL 508, VDE 0660, IEC/EN 60947, CSA-C22.2 No. 94-91, CSA File No.:012528, UL GL LR DNV, UL Category Control No.:NKCR, IEC/EN 60947-5, CSA CSA-C22.2 No. 14-05, CE, UL File No.:E29184 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Inscribed | ||
Standards/Approvals CSA Class No.:3211-03, UL 508, VDE 0660, IEC/EN 60947, CSA-C22.2 No. 94-91, CSA File No.:012528, UL GL LR DNV, UL Category Control No.:NKCR, IEC/EN 60947-5, CSA CSA-C22.2 No. 14-05, CE, UL File No.:E29184 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
Eaton Push Button Switch, 22.5mm Cutout Diameter, IP66 - 216703 M22S-DDL-GR-GB1/GB0
This push button switch is a double-actuator control device designed for panel mounting in industrial control environments. It provides momentary spring-return operation with inscribed START/STOP marking, non-flush oval lenses and a black front bezel, and is intended for use where robust, labelled control inputs are required.
Features and Benefits:
• Momentary spring-return action for quick return to NEUTRAL position
• IP66 front protection for wet and dusty conditions
• Rated for 3600 operations/h to support frequent use
• Mechanical lifespan of 200,000 operations for long service life
• Operating temperature range from -25°C to 70°C for varied environments
• Actuation force of 5N for consistent tactile operation
• IP66 front protection for wet and dusty conditions
• Rated for 3600 operations/h to support frequent use
• Mechanical lifespan of 200,000 operations for long service life
• Operating temperature range from -25°C to 70°C for varied environments
• Actuation force of 5N for consistent tactile operation
Applications
• Suitable for control stations requiring labelled start/stop interfaces
• Used with machinery panels needing IP66 waterproof push button protection
• Ideal for integration in IEC 60947-compliant control systems
• Can be used in switchgear with UL CSA approved component requirements
• Suitable for panels requiring oval flat plastic push button indicators
• Used with machinery panels needing IP66 waterproof push button protection
• Ideal for integration in IEC 60947-compliant control systems
• Can be used in switchgear with UL CSA approved component requirements
• Suitable for panels requiring oval flat plastic push button indicators
What material is used for the front bezel and lenses?
The bezel is MADE from plastic and the lenses are white plastic.
How is the device mounted in a panel?
It fits a 22.5 mm cut-out and is designed for front-panel installation.
What environmental standards or proofs does it meet for humidity testing?
It has been subjected to damp heat tests to IEC 60068-2-78 and IEC 60068-2-30.
What mechanical shock resistance does the device provide?
It withstands mechanical shock up to 30 g per IEC/EN 60068-2-27.
Can it connect to smart wiring systems?
Yes, it supports connection to SmartWire-DT using the appropriate SWD-RMQ connections.
Related links
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton Black Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
