Eaton Black Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66

Subtotal (1 pack of 5 units)*

€116.97

(exc. VAT)

€143.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€116.97€23.394

*price indicative

RS Stock No.:
276-6543
Mfr. Part No.:
216711 M22S-DDL-S-X7/X7
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Push Button Switch

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Oval

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Arrow

Standards/Approvals

CSA-C22.2 No. 14-05, CSA, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CE, CSA-C22.2 No. 94-91

Hazardous Area Certification

No

COO (Country of Origin):
MA

Eaton Push Button Switch, 22.5mm Cutout Diameter, Black - 216711 M22S-DDL-S-X7/X7


This push-button switch is a panel-mounted control element designed for momentary actuation in industrial control panels. It provides a non-flush, double-actuator Interface with clearly inscribed labelling and a white oval lens for visible signalling while offering environmental protection suitable for external-facing control stations.

Features and Benefits:


• IP66 protection against dust and powerful water jets
• Momentary spring-return action for quick reset
• 3600 operations/h rated operating frequency for repetitive use
• 200,000 mechanical operations lifespan supporting long service
• 5N actuating force for consistent tactile feedback
• White oval lens with Arrow marking for clear Visual indication

Applications


• Suitable for control panels requiring sealed front‑end components
• Ideal for machine operator stations with frequent switching
• Used with distributed wiring systems employing SmartWire‑DT
• Can be used for signalling and start/stop panel functions
• Suitable for manufacturing environments needing impact resistance

What cut-out size is required for mounting this device?


A 22.5 mm panel opening is required for correct installation.

What materials are used for the bezel and actuator?


The bezel and actuator are formed from plastic materials suited to front-panel use.

How is the device protected against mechanical shock?


It meets IEC/EN 60068-2-27 criteria with sinusoidal 11 MS shock and 30 g rating.

Which standards and approvals does it carry?


It holds multiple approvals including CSA, UL, VDE, CE, IEC/EN 60947-5 and LR.

What marking and lens configuration does the front element have?


The front is inscribed with an upward Arrow and fitted with a white oval flat lens.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy