Eaton Black Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 276-6544
- Mfr. Part No.:
- 216711 M22S-DDL-S-X7/X7
- Manufacturer:
- Eaton
Add 5 more to save €3.40
View bulk pricing optionsSubtotal (1 unit)*
€23.17
(exc. VAT)
€28.50
(inc. VAT)
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.17 | - |
| 5 - 9 | €22.49 | €3.40 |
| 10 + | €20.23 | €29.40 |
*price indicative
- RS Stock No.:
- 276-6544
- Mfr. Part No.:
- 216711 M22S-DDL-S-X7/X7
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Arrow | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CE, CSA-C22.2 No. 94-91 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Arrow | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CE, CSA-C22.2 No. 94-91 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Eaton Push Button Switch, 22.5mm Cutout Diameter, Black - 216711 M22S-DDL-S-X7/X7
Features and Benefits:
• Momentary spring-return action for quick reset
• 3600 operations/h rated operating frequency for repetitive use
• 200,000 mechanical operations lifespan supporting long service
• 5N actuating force for consistent tactile feedback
• White oval lens with Arrow marking for clear Visual indication
Applications
• Ideal for machine operator stations with frequent switching
• Used with distributed wiring systems employing SmartWire‑DT
• Can be used for signalling and start/stop panel functions
• Suitable for manufacturing environments needing impact resistance
What cut-out size is required for mounting this device?
What materials are used for the bezel and actuator?
How is the device protected against mechanical shock?
Which standards and approvals does it carry?
What marking and lens configuration does the front element have?
Related links
- Eaton Black Momentary Spring Return Push Button Switch IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout, IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
