Eaton Green, Red, White Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 276-6652
- Mfr. Part No.:
- 284815 M22S-DDLF-GR-X1/X0
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€107.49
(exc. VAT)
€132.21
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.49 | €21.498 |
*price indicative
- RS Stock No.:
- 276-6652
- Mfr. Part No.:
- 284815 M22S-DDLF-GR-X1/X0
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red, White | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | I/O | |
| Standards/Approvals | CSA-C22.2 No. 94-91, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CE, CSA, CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red, White | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking I/O | ||
Standards/Approvals CSA-C22.2 No. 94-91, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, RoHS, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CE, CSA, CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cutout Diameter, IP66 - 284815 M22S-DDLF-GR-X1/X0
Features and Benefits:
• Rated for 3600 operations/h for frequent cycling
• IP66 front protection resists dust and powerful water jets
• Mechanical lifespan of 200,000 operations ensures extended service
• Actuating force of 5N yields consistent tactile response
• Compatible with SmartWire‑DT for simplified wiring integration
Applications
• Ideal for machine operator stations requiring labelled controls
• Used with motor starter panels requiring clear I/O indication
• Can be used for control cabinets in damp environments
• Suitable for modular switchgear with SmartWire‑DT connections
What cut-out size is required for panel mounting?
Which colours are available for the actuators?
What environmental temperature range can it withstand in operation?
What standards and approvals support use in industrial equipment?
How is the front element designed for operator use?
Related links
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
