ABB ABB Modular Series Yellow Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8761
- Mfr. Part No.:
- 1SFA611100R3003 MP1-30Y
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.97 | - |
| 5 - 9 | €10.42 | 5% |
| 10 - 24 | €9.89 | 9% |
| 25 - 49 | €9.32 | 15% |
| 50 + | €8.80 | 19% |
*price indicative
- RS Stock No.:
- 757-8761
- Mfr. Part No.:
- 1SFA611100R3003 MP1-30Y
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Modular | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, UL 508, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Modular | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, UL 508, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, Yellow - 1SFA611100R3003 MP1-30Y
This push button head provides a compact, momentary actuation element for control panels and machinery in industrial settings. Designed as a round, yellow plastic actuator it mounts into standard 22mm cutouts and is intended for use where a visibly distinct, temporary user input is required. The device is suited to environments demanding ingress protection and adherence to recognised control-equipment standards.
Features and Benefits:
• IP66 rating resists strong water jets and dust ingress • Momentary actuation enables transient control input for signalling • 22mm diameter matches common panel cutouts for straightforward installation • Yellow plastic construction gives visible status indication in cabinets • Unmarked face allows user-specific labelling on site • Conforms to multiple electrical control standards for compatibility
Applications
• Suitable for emergency stop connector panels requiring temporary input • Ideal for operator stations needing a visible reset or acknowledgement control • Used with motor control centres where sealed push points are necessary • Can be used for industrial test rigs requiring frequent manual actuation • Suitable for retrofit projects replacing worn 22mm round actuators
How is the device secured in a control panel cutout?
It fits a 22mm panel aperture and is retained using standard fixing collars or mounting hardware designed for 22mm round heads.
Which environments is the unit designed to withstand?
The construction provides protection against dust ingress and powerful water jets, making it suitable for indoor and exposed industrial locations.
What labelling options are available for identification?
The unmarked face permits application of customised legends, stickers or engraved overlays to suit control-room nomenclature.
Which materials should be considered when handling and replacing the head?
The actuator is manufactured from a Durable plastic material
handling should avoid excessive solvent exposure which can affect polymer surfaces.
Related links
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB MODULAR Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66