Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off, Emergency Stop
- RS Stock No.:
- 240-222
- Mfr. Part No.:
- 167643 M22-XYK5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.87
(exc. VAT)
€13.37
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.87 |
*price indicative
- RS Stock No.:
- 240-222
- Mfr. Part No.:
- 167643 M22-XYK5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Switching Off, Emergency Stop | |
| For Use With | Push Button | |
| Standards/Approvals | GL, LR, DNV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Switching Off, Emergency Stop | ||
For Use With Push Button | ||
Standards/Approvals GL, LR, DNV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton emergency-stop label is part of the innovative Moeller series and is designed specifically for critical safety applications. The product combines functionality with a striking colour scheme, ensuring visibility in any environment. Measuring 50x50 mm, the label is crafted from high-quality materials that guarantee resilience against harsh conditions while maintaining clarity of instruction. Its name, 'EMERGENCY STOP', is prominently displayed in multiple languages, promoting safety compliance and ease of understanding for users. With a degree of protection rated at IP66, the label withstands exposure to water and dust, making it suitable for diverse industrial settings. Ideal for manufacturers looking to enhance workplace safety, this accessory seamlessly integrates with existing switchgear systems and is mandated in compliance with rigorous international standards.
Designed for high visibility with a vivid yellow colour
Constructed to IP66 standards, ensuring robustness against environmental challenges
Encourages adherence to safety standards with clear multi-language inscriptions
Square shape helps in easy installation on various control panels
Meets rigorous thermal stability and insulation requirements for superior safety
Related links
- Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- Eaton Button Plate for Use with Push Button Inscription Label
- Eaton Button Plate for Use with Push Button Emergency Stop
