Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off
- RS Stock No.:
- 247-827
- Mfr. Part No.:
- 167637 M22-XZK-PL99
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 247-827
- Mfr. Part No.:
- 167637 M22-XZK-PL99
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Switching Off | |
| For Use With | Push Button | |
| Standards/Approvals | GL, LR, DNV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Switching Off | ||
For Use With Push Button | ||
Standards/Approvals GL, LR, DNV | ||
- COO (Country of Origin):
- DE
The Eaton emergency-stop label from The Eaton Moeller series M22 is designed for clarity and visibility in critical environments. Crafted with a striking yellow hue and a polished finish, this accessory measure 50x33mm, ensuring its presence in any setting. The label is specifically engineered to withstand harsh conditions, offering an IP66 degree of protection against dust and water ingress. Its robust construction allows for usage in a wide range of temperatures, making it suitable for diverse operational scenarios. Ideal for emergency switching off applications, this accessory ensures compliance with industry standards while enhancing workplace safety.
Features a vibrant yellow colour for instant recognition in emergencies
Engineered for high durability, meeting IP66 protection specifications
Compact size facilitates easy integration into existing systems
Designed to remain operational in extreme temperatures ranging from -25 °C to 70 °C
Composed of materials that resist UV radiation and corrosion for longevity
Language inscription in Polish provides clarity for localised usage
Support documentation and certifications available to ensure compliance
Related links
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- Eaton Button Plate for Use with Push Button Inscription Label
