Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop, Emergency Switching Off
- RS Stock No.:
- 253-297
- Mfr. Part No.:
- 216475 M22-XZK-NL99
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€55.64
(exc. VAT)
€68.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.64 | €5.564 |
*price indicative
- RS Stock No.:
- 253-297
- Mfr. Part No.:
- 216475 M22-XZK-NL99
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop, Emergency Switching Off | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop, Emergency Switching Off | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Accessory is designed to enhance your emergency switching capabilities with its vibrant yellow emergency-stop label. Measuring 50x33mm, this label is crafted to communicate critical safety information effectively in various settings. Its robust construction ensures reliability under challenging conditions, with a high degree of protection (IP66) from dust and water ingress, making it suitable for diverse industrial applications. Engineered in adherence to rigorous safety standards, this accessory not only serves its functional purpose but also contributes to a safer work environment. With easy installation and compatibility with various panel configurations, this accessory is a must-have for ensuring efficient emergency operations.
Bright yellow colour for high visibility in emergency situations
IP66 rating ensures protection against dust and water
Rectangular shape perfectly fits standard mounting configurations
Suitable for ambient operating temperatures ranging from -25 °C to 70 °C
Constructed to meet stringent thermal and corrosion resistance requirements
Designed to comply with various international safety standards for added peace of mind
Clear inscription in Dutch for straightforward user comprehension
Related links
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
