Eaton Label for Use with Push Button, Pre-printed "Emergency Stop

Subtotal (1 unit)*

€5.57

(exc. VAT)

€6.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.57

*price indicative

RS Stock No.:
247-491
Mfr. Part No.:
167636 M22-XZK1-PL99
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Emergency Stop

For Use With

Push Button

Standards/Approvals

GL, DNV, LR, Meets the product standard's requirements

COO (Country of Origin):
DE
The Eaton Moeller series M22 emergency-stop label is a meticulously designed accessory tailored for critical device safety. This high-quality product marries functionality with durability, ensuring that your equipment meets the highest standards. Crafted in vibrant yellow, the label not only provides immediate recognition but stands resilient against various environmental conditions. With an IP66 degree of protection, it offers excellent resistance to dust and water, making it ideal for demanding applications. The rectangular design fits seamlessly into various settings, allowing for easy integration. Its robust construction has been tested against a range of industry standards, ensuring that it remains effective and reliable in maintaining operational safety across diverse environments.

Engineered for visibility with a striking yellow colour

Designed to withstand harsh conditions with an IP66 protection rating

Rectangular shape accommodates a variety of mounting options

Meets rigorous product standard requirements for optimal safety performance

Suitable for use in a broad range of industrial applications

Resilient against corrosion ensuring long-lasting usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy