Eaton Label for Use with P3, T5B, T5, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 240-824
- Mfr. Part No.:
- 186904 ZFSNT79-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 240-824
- Mfr. Part No.:
- 186904 ZFSNT79-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | P3, T5B, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With P3, T5B, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Accessory is a versatile clamp designed for seamless integration in various electrical applications. This clamp is equipped with a clear label inscribed with the instructions 'Supply disconnecting device,' ensuring clarity and compliance with IEC/EN standards. With its compact dimensions of 88 x 27 mm, it offers a reliable and practical solution for applications where space is a premium. The durable construction ensures long-lasting performance, whether in indoor environments or more challenging conditions. Designed for compatibility with T5, T5B, and P3 switch-disconnectors, it simplifies installation and boosts operational safety. With an operational temperature range from -25 °C to 50 °C, this accessory is engineered to maintain its integrity across a variety of thermal conditions, making it a dependable choice for professionals in electrical installations.
Designed for compatibility with T5 and P3 switch-disconnectors
Incorporates a clear label for easy identification and compliance
Constructed with durability to withstand operational demands
Compact design optimises space in electrical applications
Effective thermal stability across a broad temperature range
Supports safe operation through precise electrical specifications
Designed to enhance overall functionality of electrical assemblies
Related links
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P1 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
