Eaton Label for Use with P3, T5, T5B

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.16

*price indicative

RS Stock No.:
240-830
Mfr. Part No.:
186924 ZFS85-P3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

For Use With

P3, T5, T5B

Standards/Approvals

CE

COO (Country of Origin):
GB
The Eaton clamp accessory is designed specifically for compatibility with the Eaton Moeller series, ensuring seamless integration with T5, T5B and P3 mechanisms. Featuring a robust design, it includes an inscribed label that instructs users to only open the main switch when in the '0' position, enhancing safety and operational efficiency. The compact dimensions of 88 mm in length and 27 mm in width make it an ideal fit for various installations. Crafted to withstand the rigours of its operating environment, this accessory meets essential product standards for durability and reliability, ensuring that it performs efficiently wherever installed. With a focus on user clarity, the device is marked in Ukrainian, making it accessible for local operators. This solution embodies convenience, performance and safety, catering to the needs of modern electrical systems.

Designed for use with Eaton Moeller mechanisms

Includes a clear safety inscription for user-friendly operation

Compact design enhances installation versatility

Constructed to meet stringent product standards, ensuring reliability

Language-specific inscriptions cater to local user familiarity

Robust materials that withstand operational stress

Compatible with a range of Eaton switch-disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy