Eaton Label for Use with T5B, P3, T5
- RS Stock No.:
- 252-868
- Mfr. Part No.:
- 205562 ZFS76-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 252-868
- Mfr. Part No.:
- 205562 ZFS76-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| For Use With | T5B, P3, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
For Use With T5B, P3, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp is an essential accessory designed to enhance the functionality of T5, T5B, and P3 mechanisms. It seamlessly integrates with the aforementioned systems, providing clear labelling for operational safety. The clamp is inscribed with the critical instruction, "Only open main switch when in 0 position," ensuring that users are informed of the necessary safety precautions. With a compact and practical design, this clamp not only serves a functional purpose but also adds an element of organisation to your switchgear setup. Its robust construction adheres to industry standards, guaranteeing reliability and performance under various conditions. Designed with the user in mind, this device is suitable for professionals who prioritise safety and efficiency in their electrical installations. Its compliance with established product standards reflects Eaton's commitment to quality and innovation in electrical solutions.
Provides clear labelling to promote safe operation
Compatible with T5, T5B, and P3 mechanisms
Compact design for easy integration into existing systems
Constructed to meet stringent industry standards
Enhances organisation within electrical installations
Related links
- Eaton Label for Use with T5B T5, Pre-printed "Blank
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5 Slew Right Raise REVERSE, Slow
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B
