Eaton Label for Use with P3, T5, T5B

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.16

*price indicative

RS Stock No.:
251-498
Mfr. Part No.:
205564 ZFS79-P3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

For Use With

P3, T5, T5B

Standards/Approvals

CE

COO (Country of Origin):
GB
The Eaton Moeller series ZFS accessory is designed to enhance the functionality and safety of rotary cam switches and switch-disconnectors. With a specific focus on clarity and communication, this clamp features an inscribed label that clearly communicates, 'Only open main switch when in 0 position', effectively promoting safe operational procedures. The compact dimensions of 88 x 27 mm make it an ideal fit for various applications, ensuring seamless integration into existing equipment. Designed with the user in mind, this accessory caters to the needs of professionals working with T5, T5B, and P3 series, optimising installation efficiency while keeping operator safety at the forefront. Its Turkish language inscription further extends usability to a wider audience, promoting understanding and compliance across diverse environments.

Crafted to facilitate safe and effective usage of rotary cam switches

Compact design ensuring easy integration into various setups

Inscription in Turkish to promote clarity for native users

Contributes to enhanced operational safety through clear communication

Compatibility with T5, T5B, and P3 series devices

Durable construction designed to withstand operational stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy