Eaton Label for Use with T5, P3, T5B
- RS Stock No.:
- 251-578
- Mfr. Part No.:
- 205558 ZFS72-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 251-578
- Mfr. Part No.:
- 205558 ZFS72-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| For Use With | T5, P3, T5B | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
For Use With T5, P3, T5B | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is an essential accessory designed for use with various switch mechanisms, including T5, T5B, and P3 models. This product is meticulously crafted to enhance operational clarity and safety, featuring an inscribed label that reads, "Only open main switch when in 0 position" in Portuguese. With dimensions that make it compact yet functional, the ZFS Clamp ensures that your equipment is easily identifiable and safe to operate. Constructed with high-quality materials, this clamp offers reliability in performance, making it an ideal choice for professionals seeking to maintain compliance with safety protocols. Whether in an industrial setting or a commercial application, the ZFS Clamp seamlessly integrates into existing systems, providing robust support while enhancing user interaction.
Designed specifically for the Eaton Moeller series
Inscribed with critical safety instructions for user guidance
Compact dimensions ensure its adaptability across various installations
Robust construction promotes long-lasting performance
Compatible with a range of switch mechanisms, enhancing versatility
Related links
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5
- Eaton Label for Use with P3 T5B
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3
- Eaton Label for Use with T5B P3, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with T5B P3, Pre-printed "Black
- Eaton Label for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
