Eaton Label for Use with T5B, T5, P3

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.16

*price indicative

RS Stock No.:
252-869
Mfr. Part No.:
205565 ZFS80-P3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

For Use With

T5B, T5, P3

Standards/Approvals

CE

COO (Country of Origin):
GB
The Eaton Moeller series ZFS clamp with label is specifically designed for use with T5, T5B, and P3 mechanisms, providing an essential accessory for effective operation. With a prominent inscription stating 'Only open main switch when in 0 position' in Hungarian, it ensures clear communication of critical safety information. The compact dimensions of 88 x 27 mm enable easy integration into existing setups, whilst the lightweight construction ensures minimal impact on overall assembly weight. This accessory not only enhances functionality but also reinforces safety standards for operators and maintenance personnel alike, affirming its status as a vital component in modern electrical systems.

Inscription clearly communicates safe switching instructions

Designed to complement T5, T5B, and P3 series mechanisms seamlessly

Compact size allows for effortless integration into existing setups

Weighs only 0004 kg, ensuring minimal impact on overall device weight

Manufactured to meet required product standards for durability and reliability

Enhances safety compliance within electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy