Eaton Label for Use with P3, T5B, T5
- RS Stock No.:
- 251-579
- Mfr. Part No.:
- 205561 ZFS75-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 251-579
- Mfr. Part No.:
- 205561 ZFS75-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| For Use With | P3, T5B, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
For Use With P3, T5B, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton clamp with label is designed specifically for the Eaton Moeller series ZFS, enhancing functionality across a variety of applications. Its compact dimensions of 88 x 27 mm allow for easy integration into existing setups, while the clear inscription 'MAIN SWITCH - OPEN IN OFF-POSITION' ensures safe operation and compliance with best practices. Constructed for robust performance, this accessory incorporates advanced materials to withstand the rigors of operational environments. Furthermore, its compatibility with T5, T5B, and P3 mechanisms highlights its versatility, permitting effortless installation alongside Eaton's well-regarded switch-disconnectors. With a maximum ambient operating temperature of 50 °C and a minimum of -25 °C, this product is equipped to perform beyond standard limits, making it an ideal choice for both indoor and outdoor applications.
Designed specifically for use with Eaton Moeller series ZFS accessories
Compact design ensures effortless integration into various applications
Clear inscription enhances user safety and operational compliance
Suitable for multiple mechanisms, including T5, T5B, and P3
Constructed from durable materials to withstand operational challenges
Versatile usage for both indoor and outdoor environments
Elegant Swedish language text caters to a specific market, enhancing accessibility
Strong performance backed by Eatons renowned quality assurance
Related links
- Eaton Label for Use with P3 T5
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B
- Eaton Label for Use with T5B P3
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Black
