Eaton Button Plate for Use with Push Button, Pre-printed "On

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
252-803
Mfr. Part No.:
218188 M22-XD-S-D6
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

On

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button Plate represents an optimal blend of functionality and visual appeal, designed for use in industrial environments. Crafted with a sleek flat black finish, this accessory complements contemporary equipment aesthetics while providing a robust solution for your operational needs. Its compact dimensions ensure a perfect fit for various installations, and the product is engineered for durability, making it suitable for both indoor and outdoor applications. The button plate also features options for custom inscription, providing organisations with the flexibility to tailor their interfaces to specific requirements. All backed by Eaton's commitment to quality and safety standards, this product embodies reliability for countless applications.

The button plate supports individual inscriptions for enhanced customisation

Engineered to withstand ambient operating temperatures ranging from -25 °C to 70 °C

Its corrosion-resistant design promises longevity in diverse conditions

Offers compatibility with flush push-button setups for seamless integration

Approved for electrical safety standards, ensuring peace of mind during usage

Designed with user accessibility in mind, featuring clear visibility and easy operation

Manufactured to meet the stringent requirements of modern industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy