Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 255-311
- Mfr. Part No.:
- 218275 M22-XDP-R-D5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 255-311
- Mfr. Part No.:
- 218275 M22-XDP-R-D5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button plate accessory from The Eaton Moeller series M22 is expertly crafted to enhance your control systems with a distinguished mushroom-red design. Tailored for use with the M22 series, this product not only provides an intuitive emergency stop function but also complies with rigorous industry standards for reliability and safety. The user-friendly shape ensures effortless operation, making it an essential component for any professional panel installation. With the capability for individual inscription, this button plate offers bespoke enhancement to control panels, allowing for a personalised touch. Built to withstand a wide range of environmental conditions, this product ensures that you can depend on it for consistent performance, even in the most demanding settings. Experience the perfect combination of functionality and aesthetics with this advanced button plate accessory.
Mushroom head design allows for quick identification and easy operation
Individual inscription options provide customizable functionality
Resilient red colour improves visibility in diverse environments
Designed for compatibility with M22 series, ensuring seamless integration
Constructed to endure extreme temperatures from -25 °C to 70 °C
UL/CSA certification not required, emphasising suitability for varied applications
Durable construction meets stringent electromagnetic compatibility standards
Lightweight design allows for easy installation without added burden
Related links
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with M22(S)-D(R)P
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Start
