Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- RS Stock No.:
- 251-415
- Mfr. Part No.:
- 218222 M22-XDH-S-X11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 251-415
- Mfr. Part No.:
- 218222 M22-XDH-S-X11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Inching Symbol | |
| For Use With | Push Button | |
| Standards/Approvals | Meets the product standard's requirements, ULCSA certification t required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Inching Symbol | ||
For Use With Push Button | ||
Standards/Approvals Meets the product standard's requirements, ULCSA certification t required | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller M22 Button Plate is meticulously crafted to enhance the operational efficiency of your modular pushbutton systems. Designed with user convenience in mind, it features a raised black finish and is integrated with an inching symbol for precise control. Whether deployed in demanding industrial environments or sophisticated commercial settings, this accessory guarantees reliability and smooth functionality. With a robust design and clear inscriptions, it offers easy customisation, accommodating individual needs. Its resilience against environmental factors ensures long-lasting performance, while the compact dimensions allow for seamless integration in tight spaces. Experience a blend of durability and functionality tailored for modern applications with this exceptional button plate.
Stylish black colour complements various installations
Customisation options allow for personalised inscriptions for improved user interaction
Resistant to extreme temperature variations, ensuring reliability in diverse climates
Designed for compatibility with the modular pushbutton range, enhancing system versatility
Constructed to meet rigorous product standard requirements for added peace of mind
Ultra-violet (UV) radiation resistance ensures functionality even in sunlight-exposed areas
Round shape facilitates ergonomic operation and aesthetic alignment with existing systems
Lightweight design simplifies installation without compromising structural integrity
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- Eaton Button Plate for Use with Push Button Betrieb NOT - HALT Zurück
