Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- RS Stock No.:
- 252-550
- Mfr. Part No.:
- 218220 M22-XDH-S-X9
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 252-550
- Mfr. Part No.:
- 218220 M22-XDH-S-X9
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Manual Operation | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Manual Operation | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is designed for professionals who value reliability and innovation in their products. Crafted with a sleek black finish, it offers an elegant solution for manual operations while ensuring the highest standards of durability. The button plate allows for personalised inscription with a versatile character limit, catering to specific operational needs. Engineered for extreme conditions, this product demonstrates impressive resilience with a wide ambient temperature range, making it suitable for various applications. Whether you require an extended push button or are looking to integrate into a smart connection setup, this accessory stands out for its exceptional quality and functionality.
Robust design for manual operation in demanding environments
Allows for individual customisation, enhancing user experience
Constructed to endure extreme temperatures, ensuring reliability
Compatible with various Eaton series, promoting system integration
Round shape offers both aesthetic appeal and practical use
Engineered for low energy dissipation, contributing to efficiency
Related links
- Eaton Button Plate for Use with Push Button Labeling plate Legend Plate Holder with
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- Eaton Button Plate for Use with Push Button Betrieb NOT - HALT Zurück
