Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 252-558
- Mfr. Part No.:
- 218249 M22-XDH-B-GB14
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 252-558
- Mfr. Part No.:
- 218249 M22-XDH-B-GB14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative button plate, part of the Moeller series M22, is designed to enhance user experience with its raised blue finish and versatile reset functionality. Tailored for extended push buttons, it ensures easy identification and operational efficiency in a variety of applications. The component not only emphasises usability with its unique inscription capabilities but also meets stringent product standards for thermal stability and corrosion resistance. Ideal for a range of environments, this button plate remains functional under varied temperature conditions, making it a reliable choice for both professional and industrial settings. With easy integration into existing systems, this product reflects a commitment to quality and performance, marking a vital addition to any control panel or automation setup.
Robust blue colour enhances visibility and aesthetics
Allows individual inscriptions for personalised functionality
Designed for use with extended push buttons for optimal user interaction
Meets rigorous product standards for thermal stability and corrosion resistance
Operates effectively in a broad temperature range from -25 °C to 70 °C
Compatible with a wide range of Eaton control systems for seamless integration
Related links
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button Emergency Stop On Stop
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
- Eaton RMQ Titan M22 Series Blue Push Lock Push Button Head IP67
- Eaton Blue Round Push Button Actuator for Use with M22(S)-D-XM22(S)-DR-XM22-DG-XM30C-FD-XM30C-FDR-X
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
