Eaton Label for Use with P3, T5B, T5
- RS Stock No.:
- 253-310
- Mfr. Part No.:
- 205560 ZFS74-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 253-310
- Mfr. Part No.:
- 205560 ZFS74-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| For Use With | P3, T5B, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
For Use With P3, T5B, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is designed to enhance the functionality and safety of T5, T5B, and P3 mechanisms. This high-quality accessory provides clear indication with its specially inscribed text in Russian, ensuring that users can operate the main switch safely when it is in the 0 position. It features a compact design, measuring 88 mm in length and 27 mm in width, while remaining lightweight at just 0.004 kg. The clamp is not only compliant with CE standards, but it also ensures thermal stability and resistance to various electrical stresses, making it suitable for demanding environments. With an operational temperature range from -25 °C to +50 °C, it meets rigorous requirements for diverse applications, ensuring reliability and durability in electrical installations.
Engineered for use with T5, T5B, and P3 switch mechanisms
Inscribed label enhances operational clarity for users
Compact dimensions ensure easy integration into existing systems
Lightweight design minimises impact on overall equipment weight
CE compliant, demonstrating adherence to European safety standards
Resistant to thermal and electrical stresses for enhanced safety
Wide operational temperature range for versatility in various environments
Contributes to improved safety by providing critical operational instructions
Related links
- Eaton Label for Use with P3 T5
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B
- Eaton Label for Use with T5B P3
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Black
