Eaton Button Plate for Use with Push Button, Pre-printed "I, Start, 4, Release
- RS Stock No.:
- 252-555
- Mfr. Part No.:
- 218237 M22-XDH-S-D17
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 252-555
- Mfr. Part No.:
- 218237 M22-XDH-S-D17
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | I, Start, 4, Release | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend I, Start, 4, Release | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button Plate is the ideal accessory for enhancing your control systems. Designed with a sophisticated raised black finish, this button plate is engineered for both aesthetics and functionality, ensuring it integrates seamlessly into any industrial environment. It offers remarkable durability, featuring a robust design that meets stringent environmental standards while accommodating individual inscriptive options for greater customisation. Whether in low or high-temperature applications, the M22 button plate stands resilient, showcasing both cutting-edge technology and reliable performance. Easy installation and compatibility with extended push buttons make it an indispensable component for any operator interface, ensuring user-friendly access and control.
Enhances aesthetic appeal with a sophisticated black finish
Offers individual inscription options for personalised customisation
Designed for compatibility with extended push buttons
Resilient in extreme temperatures ranging from -25 °C to 70 °C
Constructed to comply with rigorous product standards for durability
Lightweight design aids in easy handling and installation
Provides a clear and accessible button interface for user ergonomics
Supports diverse applications within industrial control environments
Related links
- Eaton Button Plate for Use with Push Button Betrieb NOT - HALT Zurück
- Eaton Button Plate for Use with Push Button, Pre-printed "Heben
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
