Eaton Button Plate for Use with Push Button, Pre-printed "Start
- RS Stock No.:
- 254-252
- Mfr. Part No.:
- 218283 M22-XDP-G-GB1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 254-252
- Mfr. Part No.:
- 218283 M22-XDP-G-GB1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Start | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Start | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative button plate is expertly designed to enhance operational control within various electrical systems. Featuring a vibrant green colour and a mushroom head shape, it stands out in any panel, ensuring quick identification and ease of use. Engineered with precision for The Eaton Moeller series M22, the button plate provides exceptional reliability in industrial settings. Its compact dimensions ensure seamless integration into compact switchgear, while the robust build guarantees long-lasting performance. This accessory effectively meets stringent product standards, offering users peace of mind regarding its stability and resistance to environmental factors. Additionally, the possibility for customisable inscriptions allows for personalisation of controls, catering to specific operational requirements.
Prominent green colour that enhances visual accessibility
Designed for the Eaton Moeller series M22, ensuring compatibility
Mushroom head shape aids in intuitive operation
Durable construction provides resistance to wear and tear
Compact dimensions facilitate efficient use in tight spaces
Ability to customise inscriptions for enhanced functionality
Meets rigorous product standards for reliability
Suitable for various industrial applications, ensuring versatility
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Start
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "II
- Eaton Button Plate for Use with Push Button, Pre-printed "Heben
- Eaton Button Plate for Use with Push Button, Pre-printed "Operation
