Eaton Button Plate for Use with M22(S)-D(R)P
- RS Stock No.:
- 229-9455
- Mfr. Part No.:
- 218269 M22-XDP-S-X15
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.72 | €3.272 |
*price indicative
- RS Stock No.:
- 229-9455
- Mfr. Part No.:
- 218269 M22-XDP-S-X15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Button Plate | |
| Product Type | Button Plate | |
| For Use With | M22(S)-D(R)P | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Plate | ||
Product Type Button Plate | ||
For Use With M22(S)-D(R)P | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton Button Plate, Mushroom Head Actuator, Black - 218269 M22-XDP-S-X15
This button plate provides a compatible Interface for mushroom head push buttons used in industrial control panels. It is intended for use with M22(S)-D(R)P devices and conforms to IEC/EN 61439 standards, offering a Compact panel accessory suited to varied ambient conditions and switchgear integration.
Features and Benefits:
• 24mm Width delivers Compact front‑panel installation
• -25°C to 70°C Operating temperature enables wide environmental use
• Symbol-type inscription offers clear operator indication
• -25°C to 70°C Operating temperature enables wide environmental use
• Symbol-type inscription offers clear operator indication
Applications
• Used with M22(S)-D(R)P compatible plate assemblies
• Suitable for DIN standard control panels requiring Symbol marking
• Can be used for high-traffic M22 plate configurations in industrial settings
• Suitable for DIN standard control panels requiring Symbol marking
• Can be used for high-traffic M22 plate configurations in industrial settings
What materials or certifications relate to panel integration?
It meets IEC/EN 61439 requirements and is supplied as an accessory for integration into switchgear assemblies where panel builder verification is required.
How should thermal and electromagnetic concerns be addressed during installation?
Heat dissipation values are 0W and several tests such as short-circuit and EMC are the panel builders responsibility, so incorporate appropriate switchgear specifications and verification procedures.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button plate, For Use With M22 (S) -D (R) P
- Eaton Button plate, For Use With M22(S)-D(R)P
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "Operation
