EAO Legend for Use with Sticking Or Snapping In Place, Pre-printed "Legend Frame
- RS Stock No.:
- 441-635
- Mfr. Part No.:
- 45-564.1102
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.76
(exc. VAT)
€2.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.76 |
*price indicative
- RS Stock No.:
- 441-635
- Mfr. Part No.:
- 45-564.1102
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Legend Frame | |
| For Use With | Sticking Or Snapping In Place | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Legend Frame | ||
For Use With Sticking Or Snapping In Place | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO Legend Frame is a versatile and practical solution designed to meet various mounting needs. Crafted from durable plastic, it supports both sticking and snapping applications, ensuring a secure and reliable installation. The compact dimensions of 12.5 mm make it an ideal choice for integrating with different setups, while its sleek black finish adds a modern touch. Perfect for creating clear visual indicators, this product is essential for enhancing user interface clarity in any environment. With its lightweight design, it also facilitates easy handling and installation, making it a go-to accessory for any project requiring precise labelling and identification.
Lightweight construction ensures ease of installation
Compatible with multiple mounting options for flexibility
Elegant black colour enhances visibility and aesthetics
Designed specifically for legend dimensions of 27 mm x 12.5 mm
Manufactured from high-quality plastic for durability
Related links
- EAO Legend for Use with Sticking, Snapping In Place
- EAO Legend for Use with Sticking Or Snapping In Place
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB6, Pre-printed "Unmarked
