EAO Legend for Use with Sticking Or Snapping In Place
- RS Stock No.:
- 441-637
- Mfr. Part No.:
- 45-567.1103
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.76
(exc. VAT)
€2.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.76 |
*price indicative
- RS Stock No.:
- 441-637
- Mfr. Part No.:
- 45-567.1103
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Sticking Or Snapping In Place | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Sticking Or Snapping In Place | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO Legend Frame is an essential accessory designed for versatile applications, combining practicality with a sleek aesthetic. Crafted from durable plastic, it boasts a contemporary black finish that seamlessly integrates into various environments. Ideal for industrial, commercial, or personal use, this mounting solution accommodates both sticking and snapping in place, making installation effortless. Its thoughtful design not only enhances visibility but also contributes to a tidy and organised display, ensuring that your messages stand out. Whether you're identifying equipment or providing critical information, this product meets your needs with elegance and efficiency.
Constructed from high-quality plastic for long-lasting use
Offers a clean and modern black design to suit diverse settings
Flexible mounting options allow for easy installation in multiple scenarios
Lightweight and convenient for effortless handling during setup
Designed specifically for legends measuring 27 mm x 17.5 mm
Related links
- EAO Legend for Use with Sticking, Snapping In Place
- EAO Legend for Use with Sticking Or Snapping In Place
- EAO Legend for Use with Sticking Or Snapping In Place, Pre-printed "Legend Frame
- EAO Legend for Use with Push Button Labels
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
