EAO Legend for Use with Push Button Labels

Subtotal (1 unit)*

€1.40

(exc. VAT)

€1.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.40

*price indicative

RS Stock No.:
441-651
Mfr. Part No.:
45-573.1A02
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Legend

For Use With

Push Button Labels

Standards/Approvals

No

COO (Country of Origin):
CN
The EAO Legend Plate is a sophisticated accessory designed to enhance user experience and operational clarity in various applications. Crafted from high-quality plastic, it features a sleek silver finish and is conveniently adhesive for easy installation. The compact dimensions of 27 mm x 12.5 mm make it an ideal choice for any space-conscious environment, ensuring that it fits seamlessly into your setup. Ideal for use in a variety of settings, this legend plate not only serves a functional purpose but also adds a touch of professionalism to your controls. Its thoughtfully designed nature allows for clear identification of switches and controls, making it easier for users to navigate. Whether for industrial use or in a retail environment, this product stands out for its reliability and user-friendly attributes.

Adhesive mounting type ensures easy application on most surfaces

Constructed from plastic for durability and long-lasting use

Lightweight at only 0.5 kg, which makes it easy to handle during installation

Designed specifically to avoid interference with emergency stop switches

Perfectly sized for versatility in a variety of environments

Provides clear identification, enhancing safety and efficiency

Offers a visually appealing silver finish that complements modern aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy